Add To Favorites
Product Overview
Digi-Key Part Number MV-102-55E-ND
Quantity Available 194
Can ship immediately
Manufacturer

Manufacturer Part Number

MV-102-55E

Description HEATSINK FOR TO-247 TO-264
Expanded Description Heat Sink TO-247 and TO-264 Aluminum 16.0W @ 42.5°C Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets M Series Heatsinks
Featured Product M Series Heatsinks
Catalog Page 1999 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series M
Part Status Active
Type Top Mount
Package Cooled TO-247 and TO-264
Attachment Method Clip and PC Pin
Shape Rectangular, Fins
Length 2.17" (55.11mm)
Width 1.350" (34.30mm)
Diameter -
Height Off Base (Height of Fin) 1.520" (38.61mm)
Power Dissipation @ Temperature Rise 16.0W @ 42.5°C
Thermal Resistance @ Forced Air Flow 2°C/W @ 400 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Degreased
 
Kits
  • CAB-HS1 - Ohmite | CAB-HS1-ND DigiKey Electronics
  • CAB-HS1
  • Ohmite
  • CABINET ASSORTMENT HEATSINK
  • Unit Price 1.625,94000
  • CAB-HS1-ND
You May Also Be Interested In
  • RA-T2X-38E - Ohmite | RA-T2X-38E-ND DigiKey Electronics
  • RA-T2X-38E
  • Ohmite
  • HEATSINK FOR TO-220 218 247 1.5"
  • Unit Price 16,36000
  • RA-T2X-38E-ND
  • MA-302-55E - Ohmite | MA-302-55E-ND DigiKey Electronics
  • MA-302-55E
  • Ohmite
  • HEATSINK FOR TO-247 TO-264
  • Unit Price 69,37000
  • MA-302-55E-ND
  • C40-058-AE - Ohmite | C40-058-AE-ND DigiKey Electronics
  • C40-058-AE
  • Ohmite
  • HEATSINK FOR TO-247 TO-264
  • Unit Price 39,55000
  • C40-058-AE-ND
  • MA-102-55E - Ohmite | MA-102-55E-ND DigiKey Electronics
  • MA-102-55E
  • Ohmite
  • HEATSINK FOR TO-247 TO-264 BLK
  • Unit Price 50,06000
  • MA-102-55E-ND
  • RA-T2X-64E - Ohmite | RA-T2X-64E-ND DigiKey Electronics
  • RA-T2X-64E
  • Ohmite
  • HEATSINK FOR TO-220 218 247 2.5"
  • Unit Price 23,05000
  • RA-T2X-64E-ND
Additional Resources
Standard Package ? 1
Other Names MV10255E

07:07:09 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 49,70000 49,70
10 48,34900 483,49
25 45,66440 1.141,61
50 42,97680 2.148,84
100 40,29080 4.029,08
250 37,60472 9.401,18
500 34,91866 17.459,33
1.000 34,24714 34.247,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback