Add To Favorites
Product Overview
Digi-Key Part Number MC102JE-100K-ND
Quantity Available 420
Can ship immediately
Manufacturer

Manufacturer Part Number

MC102821003JE

Description RES SMD 100K OHM 5% 1.5W 5025
Expanded Description 100k Ohm ±5% 1.5W Chip Resistor 5025 High Voltage, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Macrochip Resistors
Product Training Modules High Voltage Resistors
RoHS Information Macrochip "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2001 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Macrochip
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100k
Tolerance ±5%
Power (Watts) 1.5W
Composition Thick Film
Features High Voltage, Non-Inductive
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case 5025
Supplier Device Package -
Size / Dimension 0.500" L x 0.250" W (12.70mm x 6.35mm)
Height - Seated (Max) 0.142" (3.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 500
Other Names MC102821003JE-ND
MC102JE-100K

08:56:49 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,32000 24,32
10 21,71400 217,14
25 20,41120 510,28
50 18,67400 933,70
100 16,06840 1.606,84
250 13,89696 3.474,24
500 12,59412 6.297,06
1.000 11,84400 11.844,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback