Add To Favorites
Product Overview
Digi-Key Part Number LVK20R050FERCT-ND
Quantity Available 225
Can ship immediately
Manufacturer

Manufacturer Part Number

LVK20R050FER

Description RES SMD 0.05 OHM 1% 3/4W 2010
Expanded Description 0.05 Ohm ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 30 Weeks
Documents & Media
Datasheets LVK Series
Product Training Modules Current Sensing Resistors
Featured Product LVK Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2002 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series LVK
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -40°C ~ 125°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 4
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LVK20R050DERCT-ND LVK20R050DER Ohmite Cut Tape (CT) ? 0
8,89000 1
Kits
  • CAB-LVK - Ohmite | CAB-LVK-ND DigiKey Electronics
  • CAB-LVK
  • Ohmite
  • RESISTOR KIT 0.001-0.05 350PCS
  • Unit Price 2.051,31500
  • CAB-LVK-ND
Additional Resources
Standard Package ? 1
Other Names LVK20R050FERCT

03:53:36 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,84000 7,84
10 6,95800 69,58
25 6,39520 159,88
50 5,83380 291,69
100 5,04840 504,84
250 4,26328 1.065,82
500 3,59002 1.795,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LVK20R050FERTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,65524
  • Digi-Reel® ? : LVK20R050FERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 225 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback