Add To Favorites
Product Overview
Digi-Key Part Number HVC0603Z5006JETCT-ND
Quantity Available 257
Can ship immediately
Manufacturer

Manufacturer Part Number

HVC0603Z5006JET

Description RES SMD 500M OHM 5% 1/10W 0603
Expanded Description 500M Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets HVC Series
Featured Product HVC Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series HVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 500M
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.059" L x 0.031" W (1.50mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names HVC0603Z5006JETCT

06:36:36 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,87000 30,87
10 27,89500 278,95
25 25,52200 638,05
50 23,74120 1.187,06
100 20,77320 2.077,32
250 17,80548 4.451,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HVC0603Z5006JETTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 14,52220
  • Digi-Reel® ? : HVC0603Z5006JETDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 257 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback