Add To Favorites
Product Overview
Digi-Key Part Number FCSL90R025FERCT-ND
Quantity Available 3.192
Can ship immediately
Manufacturer

Manufacturer Part Number

FCSL90R025FER

Description RES SMD 0.025 OHM 4W 3518 WIDE
Expanded Description 0.025 Ohm ±1% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets FCSL Series
Product Training Modules Current Sensing Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2002 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series FCSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.025
Tolerance ±1%
Power (Watts) 4W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 3518 (9045 Metric), 1835
Supplier Device Package 9045
Size / Dimension 0.177" L x 0.350" W (4.50mm x 8.90mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Kits
  • CAB-SMDMETFL - Ohmite | CAB-SMDMETFL-ND DigiKey Electronics
  • CAB-SMDMETFL
  • Ohmite
  • RESISTOR KIT 0.001-0.05 350PCS
  • Unit Price 1.843,59000
  • CAB-SMDMETFL-ND
Additional Resources
Standard Package ? 1
Other Names FCSL90R025FERCT

21:41:53 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,99000 10,99
10 9,75100 97,51
25 9,04400 226,10
50 8,51200 425,60
100 7,44800 744,80
250 6,38400 1.596,00
500 5,32000 2.660,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FCSL90R025FERTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,28400
  • Digi-Reel® ? : FCSL90R025FERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.192 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback