Add To Favorites
Product Overview
Digi-Key Part Number FCSL110R001JERCT-ND
Quantity Available 3.794
Can ship immediately
Manufacturer

Manufacturer Part Number

FCSL110R001JER

Description RES SMD 0.001 OHM 5W 4320 WIDE
Expanded Description 0.001 Ohm ±5% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets FCSL Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series FCSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.001
Tolerance ±5%
Power (Watts) 5W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 4320 (11050 Metric), 2043
Supplier Device Package 11050
Size / Dimension 0.197" L x 0.433" W (5.00mm x 11.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Kits
  • CAB-SMDMETFL - Ohmite | CAB-SMDMETFL-ND DigiKey Electronics
  • CAB-SMDMETFL
  • Ohmite
  • RESISTOR KIT 0.001-0.05 350PCS
  • Unit Price 1.843,59000
  • CAB-SMDMETFL-ND
Additional Resources
Standard Package ? 1
Other Names FCSL110R001JERCT

15:23:58 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,38000 16,38
10 14,53200 145,32
25 13,47360 336,84
50 12,68120 634,06
100 11,09570 1.109,57
250 9,51076 2.377,69
500 7,92568 3.962,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FCSL110R001JERTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 6,38400
  • Digi-Reel® ? : FCSL110R001JERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.794 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback