Add To Favorites
Product Overview
Digi-Key Part Number F30J100E-ND
Quantity Available 103
Can ship immediately
Manufacturer

Manufacturer Part Number

F30J100E

Description RES CHAS MNT 100 OHM 5% 30W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 250 Series
Catalog Page 2011 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Stackohm® 250
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 30W
Composition Wirewound
Temperature Coefficient ±260ppm/°C
Operating Temperature -55°C ~ 350°C
Features -
Coating, Housing Type Vitreous Enamel Coated
Mounting Feature Flange Braces, Right Angle
Size / Dimension 1.250" L x 1.000" W (31.75mm x 25.40mm)
Height - Seated (Max) 0.563" (14.29mm)
Lead Style Solder Lugs
Package / Case Radial, Flat Oval
Failure Rate -
 
Additional Resources
Standard Package ? 1

23:40:46 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 97,02000 97,02
10 88,22800 882,28
25 79,40520 1.985,13
50 68,37740 3.418,87
100 62,86280 6.286,28
250 59,55404 14.888,51
500 57,54000 28.770,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback