Add To Favorites
Product Overview
Digi-Key Part Number EY681KE-ND
Quantity Available 152
Can ship immediately
Manufacturer

Manufacturer Part Number

EY681KE

Description RES 680 OHM 2.5W 10% AXIAL
Expanded Description 680 Ohm ±10% 2.5W Through Hole Resistor Axial Moisture Resistant Ceramic
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets EY Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series EY
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 680
Tolerance ±10%
Power (Watts) 2.5W
Composition Ceramic
Features Moisture Resistant
Temperature Coefficient -1500/ -900ppm/°C
Operating Temperature -40°C ~ 110°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.370" Dia x 1.819" L (9.40mm x 46.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

00:46:07 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,12000 29,12
10 26,33400 263,34
25 24,09120 602,28
50 22,41120 1.120,56
100 19,60980 1.960,98
250 16,80840 4.202,10
500 15,40770 7.703,85
1.000 14,61600 14.616,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback