Add To Favorites
Product Overview
Digi-Key Part Number B12J7K5E-ND
Quantity Available 75
Can ship immediately
Manufacturer

Manufacturer Part Number

B12J7K5E

Description RES 7.5K OHM 12W 5% AXIAL
Expanded Description 7.5k Ohm ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 200 Series
RoHS Information 200 Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2011 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Brown Devil® 200
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 7.5k
Tolerance ±5%
Power (Watts) 12W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±260ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.313" Dia x 1.750" L (7.94mm x 44.45mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Associated Product
  • 5-100 - Ohmite | 5-100-ND DigiKey Electronics
  • 5-100
  • Ohmite
  • MOUNTING BRACKET 8W/12W
  • Unit Price 6,47500
  • 5-100-ND
  • 6120D-1 3-4 - Ohmite | 6120D-13-4-ND DigiKey Electronics
  • 6120D-1 3-4
  • Ohmite
  • MOUNTING HDWR BRACKET ELONGATED
  • Unit Price 60,62000
  • 6120D-13-4-ND
  • Photo Not Available
  • 5E-10
  • Ohmite
  • MTG.BRACKET D-77150 PACK OF 10
  • Unit Price 41,07600
  • 5E-10-ND
  • Photo Not Available
  • 7PA10E
  • Ohmite
  • MOUNTING HDWE THRU BOLT 2.5"
  • Unit Price 42,58800
  • 7PA10E-ND
Additional Resources
Standard Package ? 25

07:09:45 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,32000 40,32
10 36,47000 364,70
25 33,36760 834,19
50 31,04080 1.552,04
100 27,16070 2.716,07
250 23,28060 5.820,15
500 21,34062 10.670,31
1.000 20,24400 20.244,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback