Add To Favorites
Product Overview
Digi-Key Part Number AP101 120R J-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

AP101 120R J

Description RES 120 OHM 100W 5% TO-247
Expanded Description 120 Ohm ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AP101 Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series ARCOL, AP101
Packaging ? Tray ?
Part Status Active
Resistance (Ohms) 120
Tolerance ±5%
Power (Watts) 100W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±100ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case TO-247-2
Supplier Device Package TO-247
Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm)
Height - Seated (Max) 0.825" (20.96mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50

13:49:01 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 48,36000 48,36
10 45,36700 453,67
25 42,34240 1.058,56
50 37,30160 1.865,08
100 32,26080 3.226,08
250 29,23636 7.309,09
500 27,49500 13.747,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback