Add To Favorites
Product Overview
Digi-Key Part Number 95J20R-ND
Quantity Available 190
Can ship immediately
Manufacturer

Manufacturer Part Number

95J20R

Description RES 20 OHM 5W 5% AXIAL
Expanded Description 20 Ohm ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 90 Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2006 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 90
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 20
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.264" Dia x 0.969" L (6.70mm x 24.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Associated Product
  • Photo Not Available
  • 5906
  • Ohmite
  • MOUNTING CLIPS D8212-5
  • Unit Price 126,63000
  • 5906-ND
  • Photo Not Available
  • 5906E
  • Ohmite
  • MOUNTING CLIPS D8212-5
  • Unit Price 120,68000
  • 5906E-ND
Additional Resources
Standard Package ? 25

09:27:58 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,15000 31,15
10 28,14700 281,47
25 25,75440 643,86
50 23,95680 1.197,84
100 20,96220 2.096,22
250 17,96760 4.491,90
500 16,47030 8.235,15
1.000 15,62400 15.624,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback