Add To Favorites
Product Overview
Digi-Key Part Number 630HR025E-ND
Quantity Available 7.205
Can ship immediately
Manufacturer

Manufacturer Part Number

630HR025E

Description RES 0.025 OHM 3W 3% AXIAL
Expanded Description 0.025 Ohm ±3% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 60 Series
Product Training Modules Current Sensing Resistors
Catalog Page 2003 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 60
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.025
Tolerance ±3%
Power (Watts) 3W
Composition Metal Element
Features Current Sense, Flame Proof, Non-Inductive, Safety
Temperature Coefficient -
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 1.279" L (32.49mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

12:16:07 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,88000 5,88
10 5,19400 51,94
25 4,77120 119,28
50 4,35400 217,70
100 3,76740 376,74
250 3,18136 795,34
500 2,67904 1.339,52
1.000 2,22698 2.226,98
5.000 2,18400 10.920,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback