Add To Favorites
Product Overview
Digi-Key Part Number 605HR100E-ND
Quantity Available 1.121
Can ship immediately
Manufacturer

Manufacturer Part Number

605HR100E

Description RES 0.1 OHM 1/2W 3% AXIAL
Expanded Description 0.1 Ohm ±3% 0.5W, 1/2W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 60 Series
Product Training Modules Current Sensing Resistors
RoHS Information 60 Series "E" Series Material Declaration
Catalog Page 2003 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 60
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±3%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Current Sense, Flame Proof, Non-Inductive, Safety
Temperature Coefficient -
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.750" L (19.05mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

19:55:44 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,64000 5,64
10 4,99800 49,98
25 4,59680 114,92
50 4,19340 209,67
100 3,62930 362,93
250 3,06476 766,19
500 2,58086 1.290,43
1.000 2,19960 2.199,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback