Add To Favorites
Product Overview
Digi-Key Part Number 43J100E-ND
Quantity Available 1.668
Can ship immediately
Manufacturer

Manufacturer Part Number

43J100E

Description RES 100 OHM 3W 5% AXIAL
Expanded Description 100 Ohm ±5% 3W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 40 Series (40, 41, 42, 43, 45, 47)
RoHS Information 40 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2007 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Ohmicone® 40
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features -
Temperature Coefficient ±20ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
43F100E-ND 43F100E Ohmite Bulk ? 151 - Immediate
10,01000 1
Additional Resources
Standard Package ? 25

14:14:27 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,25000 8,25
10 7,31100 73,11
25 6,72000 168,00
50 6,12920 306,46
100 5,30440 530,44
250 4,47928 1.119,82
500 3,77204 1.886,02
1.000 3,21480 3.214,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback