Add To Favorites
Product Overview
Digi-Key Part Number 42J47RE-ND
Quantity Available 2.571
Can ship immediately
Manufacturer

Manufacturer Part Number

42J47RE

Description RES 47 OHM 2W 5% AXIAL
Expanded Description 47 Ohm ±5% 2W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 40 Series (40, 41, 42, 43, 45, 47)
RoHS Information 40 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2007 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Ohmicone® 40
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 47
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features -
Temperature Coefficient ±20ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.220" Dia x 0.406" L (5.60mm x 10.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

21:09:25 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,77000 14,77
10 13,10400 131,04
25 12,15200 303,80
50 11,43800 571,90
100 10,00790 1.000,79
250 8,57808 2.144,52
500 7,14840 3.574,20
1.000 6,21600 6.216,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback