Add To Favorites
Product Overview
Digi-Key Part Number 42J220E-ND
Quantity Available 2.329
Can ship immediately
Manufacturer

Manufacturer Part Number

42J220E

Description RES 220 OHM 2W 5% AXIAL
Expanded Description 220 Ohm ±5% 2W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Ohmicone® 40
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 220
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features -
Temperature Coefficient ±20ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.220" Dia x 0.406" L (5.60mm x 10.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

01:33:59 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,82000 13,82
10 12,28100 122,81
25 11,39000 284,75
50 10,72020 536,01
100 9,38070 938,07
250 8,04040 2.010,10
500 6,70032 3.350,16
1.000 6,09120 6.091,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback