Add To Favorites
Product Overview
Digi-Key Part Number 25J1R0E-ND
Quantity Available 3.182
Can ship immediately
Manufacturer

Manufacturer Part Number

25J1R0E

Description RES 1 OHM 5W 5% AXIAL
Expanded Description 1 Ohm ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 20 Series
RoHS Information 20 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2007 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 20
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.276" Dia x 1.016" L (7.00mm x 25.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

14:04:52 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,35000 14,35
10 12,75400 127,54
25 11,82440 295,61
50 11,12860 556,43
100 9,73700 973,70
250 8,34624 2.086,56
500 6,95520 3.477,60
1.000 6,04800 6.048,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback