Add To Favorites
Product Overview
Digi-Key Part Number 25J12RE-ND
Quantity Available 9.378
Can ship immediately
Manufacturer

Manufacturer Part Number

25J12RE

Description RES 12 OHM 5W 5% AXIAL
Expanded Description 12 Ohm ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 20 Series
RoHS Information 20 "E" Series Material Declaration
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2007 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 20
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 12
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.276" Dia x 1.016" L (7.00mm x 25.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

20:17:17 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,69000 12,69
10 11,25900 112,59
25 10,44240 261,06
50 9,82780 491,39
100 8,59890 859,89
250 7,37036 1.842,59
500 6,14196 3.070,98
1.000 5,58360 5.583,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback