Add To Favorites
Product Overview
Digi-Key Part Number 25J120E-ND
Quantity Available 539
Can ship immediately
Manufacturer

Manufacturer Part Number

25J120E

Description RES 120 OHM 5W 5% AXIAL
Expanded Description 120 Ohm ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 20 Series
RoHS Information 20 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2007 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 20
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 120
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.276" Dia x 1.016" L (7.00mm x 25.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

06:41:17 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,99000 10,99
10 9,74400 97,44
25 9,03280 225,82
50 8,50080 425,04
100 7,43820 743,82
250 6,37560 1.593,90
500 5,31300 2.656,50
1.000 4,62000 4.620,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback