Add To Favorites
Product Overview
Digi-Key Part Number 23J22RE-ND
Quantity Available 6.175
Can ship immediately
Manufacturer

Manufacturer Part Number

23J22RE

Description RES 22 OHM 3W 5% AXIAL
Expanded Description 22 Ohm ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 20 Series
RoHS Information 20 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2007 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 20
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 22
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.220" Dia x 0.516" L (5.60mm x 13.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

19:01:34 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,15000 10,15
10 9,03000 90,30
25 8,37480 209,37
50 7,88200 394,10
100 6,89710 689,71
250 5,91192 1.477,98
500 4,92660 2.463,30
1.000 4,28400 4.284,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback