Add To Favorites
Product Overview
Digi-Key Part Number 20J75RE-ND
Quantity Available 1.293
Can ship immediately
Manufacturer

Manufacturer Part Number

20J75RE

Description RES 75 OHM 10W 5% AXIAL
Expanded Description 75 Ohm ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 20 Series
RoHS Information 20 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2007 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 20
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 75
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

18:24:18 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,38000 16,38
10 14,52500 145,25
25 13,46520 336,63
50 12,67420 633,71
100 11,08940 1.108,94
250 9,50544 2.376,36
500 7,92120 3.960,60
1.000 6,88800 6.888,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback