Add To Favorites
Product Overview
Digi-Key Part Number 20J3K0E-ND
Quantity Available 393
Can ship immediately
Manufacturer

Manufacturer Part Number

20J3K0E

Description RES 3K OHM 10W 5% AXIAL
Expanded Description 3k Ohm ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 20 Series
RoHS Information 20 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2007 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 20
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 3k
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

23:39:55 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,90000 18,90
10 16,90500 169,05
25 15,89000 397,25
50 14,53900 726,95
100 12,50970 1.250,97
250 10,81920 2.704,80
500 9,80490 4.902,45
1.000 8,82000 8.820,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback