Add To Favorites
Product Overview
Digi-Key Part Number 20J1K2E-ND
Quantity Available 1.528
Can ship immediately
Manufacturer

Manufacturer Part Number

20J1K2E

Description RES 1.2K OHM 10W 5% AXIAL
Expanded Description 1.2k Ohm ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 20 Series
RoHS Information 20 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2007 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 20
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1.2k
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

08:53:20 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,92000 16,92
10 15,01700 150,17
25 13,92240 348,06
50 13,10320 655,16
100 11,46470 1.146,47
250 9,82712 2.456,78
500 8,18928 4.094,64
1.000 7,44480 7.444,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback