Add To Favorites
Product Overview
Digi-Key Part Number 17FPR100E-ND
Quantity Available 93
Can ship immediately
Manufacturer

Manufacturer Part Number

17FPR100E

Description RES 0.1 OHM 7W 1% AXIAL
Expanded Description 0.1 Ohm ±1% 7W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 10 Series (12,13,14,15,17)
Product Training Modules Current Sensing Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2003 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 10
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±1%
Power (Watts) 7W
Composition Metal Element
Features Current Sense, Non-Inductive
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.375" Dia x 1.500" L (9.53mm x 38.10mm)
Height - Seated (Max) -
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 10

13:45:57 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 63,49000 63,49
10 59,55600 595,56
25 55,58280 1.389,57
50 48,96640 2.448,32
100 42,34930 4.234,93
250 38,37932 9.594,83
500 35,73234 17.866,17
1.000 34,52400 34.524,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback