Add To Favorites
Product Overview
Digi-Key Part Number 15FR070E-ND
Quantity Available 2.818
Can ship immediately
Manufacturer

Manufacturer Part Number

15FR070E

Description RES 0.07 OHM 5W 1% AXIAL
Expanded Description 0.07 Ohm ±1% 5W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 10 Series (12,13,14,15,17)
Product Training Modules Current Sensing Resistors
RoHS Information 10 Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2003 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 10
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.07
Tolerance ±1%
Power (Watts) 5W
Composition Metal Element
Features Current Sense, Non-Inductive
Temperature Coefficient -
Operating Temperature -55°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.331" Dia x 0.937" L (8.40mm x 23.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 10

05:43:09 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,26000 18,26
10 16,28600 162,86
25 15,30960 382,74
50 14,00560 700,28
100 12,05130 1.205,13
250 10,42272 2.605,68
500 9,44560 4.722,80
1.000 8,88300 8.883,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback