Add To Favorites
Product Overview
Digi-Key Part Number 12FR025E-ND
Quantity Available 949
Can ship immediately
Manufacturer

Manufacturer Part Number

12FR025E

Description RES 0.025 OHM 2W 1% AXIAL
Expanded Description 0.025 Ohm ±1% 2W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 10 Series (12,13,14,15,17)
Product Training Modules Current Sensing Resistors
RoHS Information 10 Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2003 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 10
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.025
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Current Sense, Non-Inductive
Temperature Coefficient -
Operating Temperature -55°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.417" L (2.40mm x 10.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • CAB-10AXLCS - Ohmite | CAB-10AXLCS-ND DigiKey Electronics
  • CAB-10AXLCS
  • Ohmite
  • RESISTOR KIT 0.004-0.05 200PCS
  • Unit Price 2.213,77000
  • CAB-10AXLCS-ND
Additional Resources
Standard Package ? 10

00:56:28 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,05000 18,05
10 16,03900 160,39
25 14,87000 371,75
50 13,99560 699,78
100 12,24660 1.224,66
250 10,49716 2.624,29
500 8,74764 4.373,82
1.000 7,95240 7.952,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback