Add To Favorites
Product Overview
Digi-Key Part Number 568-11614-1-ND
Quantity Available 1.203
Can ship immediately
Manufacturer

Manufacturer Part Number

TJA1085HN,118

Description IC TRANSCEIVER FLEXRAY 44HVQFN
Expanded Description 4/4 Transceiver FlexRay 44-HVQFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TJA1085
PCN Design/Specification ICC Performance 14/Mar/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series FlexRay™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol FlexRay
Number of Drivers/Receivers 4/4
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 44-VQFN Exposed Pad
Supplier Device Package 44-HVQFN (9x9)
 
Additional Resources
Standard Package ? 1
Other Names 568-11614-1

14:04:59 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 66,83000 66,83
10 60,37600 603,76
100 49,98800 4.998,80
500 43,52882 21.764,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11614-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 36,80798
  • Digi-Reel® ? : 568-11614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.203 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback