Add To Favorites
Product Overview
Digi-Key Part Number 568-12628-1-ND
Quantity Available 4.366
Can ship immediately
Manufacturer

Manufacturer Part Number

TJA1055T/1J

Description IC TXRX CAN ENH FAULT-TOL 14SOIC
Expanded Description 1/1 Transceiver Half CAN 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TJA1055
PCN Assembly/Origin Quad source Adv Notice 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol CAN
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis -
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12628-1

05:32:17 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,20000 11,20
10 10,01700 100,17
100 7,81060 781,06
500 6,45218 3.226,09
1.000 5,09390 5.093,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12628-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 4,61580
  • Digi-Reel® ? : 568-12628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback