Add To Favorites
Product Overview
Digi-Key Part Number 568-11299-6-ND
Quantity Available 3.540
Can ship immediately
Manufacturer

Manufacturer Part Number

TDZ3V0J,115

Description DIODE ZENER 3V 500MW SOD323F
Expanded Description Zener Diode 3V 500mW ±2% Surface Mount SOD-323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3V
Tolerance ±2%
Power - Max 500mW
Impedance (Max) (Zzt) 95 Ohm
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
568-11299-2-ND TDZ3V0J,115 NXP USA Inc. Tape & Reel (TR) ? 3.000 - Immediate
0,45684 3.000
Additional Resources
Standard Package ? 1
Other Names 568-11299-6

02:54:12 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,54000 2,54
10 1,88200 18,82
100 1,06600 106,60
500 0,70584 352,92
1.000 0,54109 541,09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback