Add To Favorites
Product Overview
Digi-Key Part Number 568-12623-1-ND
Quantity Available 7.115
Can ship immediately
Manufacturer

Manufacturer Part Number

TDZ2V7J,115

Description DIODE ZENER 2.7V 500MW SOD323F
Expanded Description Zener Diode 2.7V 500mW ±2% Surface Mount SOD-323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 2.7V
Tolerance ±2%
Power - Max 500mW
Impedance (Max) (Zzt) 100 Ohm
Current - Reverse Leakage @ Vr 20µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
 
Additional Resources
Standard Package ? 1
Other Names 568-12623-1

03:24:47 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,54000 2,54
10 1,88200 18,82
100 1,06600 106,60
500 0,70584 352,92
1.000 0,54109 541,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12623-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,45684
  • Digi-Reel® ? : 568-12623-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.115 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback