Add To Favorites
Product Overview
Digi-Key Part Number 1727-1750-6-ND
Quantity Available 2.725
Can ship immediately
Manufacturer

Manufacturer Part Number

TDZ11J,115

Description DIODE ZENER 11V 500MW SOD323F
Expanded Description Zener Diode 11V 500mW ±2% Surface Mount SOD-323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±2%
Power - Max 500mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 100nA @ 8V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-1750-2-ND TDZ11J,115 Nexperia USA Inc. Tape & Reel (TR) ? 0
0,45360 3.000
Additional Resources
Standard Package ? 1
Other Names 1727-1750-6
568-11293-6
568-11293-6-ND

22:13:43 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 1,86900 18,69
100 1,05840 105,84
500 0,70084 350,42
1.000 0,53725 537,25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback