Add To Favorites
Product Overview
Digi-Key Part Number 568-12622-1-ND
Quantity Available 7.374
Can ship immediately
Manufacturer

Manufacturer Part Number

SL3S1002FTB1,115

Description IC UCODE G2XM FTB1 3XSON
Expanded Description RFID Transponder IC 840MHz ~ 960MHz ISO 15693, ISO 18000-6 3-XDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SL3ICS1002/1202
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series U-Code
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Transponder
Frequency 840MHz ~ 960MHz
Standards ISO 15693, ISO 18000-6
Interface -
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 3-XDFN
Supplier Device Package 3-XSON (1x1.45)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12622-1

07:39:01 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,66000 2,66
10 2,33800 23,38
25 2,11120 52,78
100 1,84800 184,80
250 1,62176 405,44
500 1,43332 716,66
1.000 1,13155 1.131,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12622-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,95549
  • Digi-Reel® ? : 568-12622-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.374 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback