Add To Favorites
Product Overview
Digi-Key Part Number 568-3270-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

SC16C554DBIB64,151

Description IC UART QUAD W/FIFO 64-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SC16C554B,DB
Product Training Modules UARTs
PCN Design/Specification Packing Label Chg 28/Dec/2016
PCN Packaging Date Code Extended 18/Jul/2013
Catalog Page 832 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Features -
Number of Channels 4, QUART
FIFO's 16 Byte
Protocol -
Data Rate (Max) 5Mbps
Voltage - Supply 2.5V, 3.3V, 5V
With Auto Flow Control Yes
With IrDA Encoder/Decoder -
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Additional Resources
Standard Package ? 160
Other Names 568-3270
935276669151
SC16C554DBIB64-S
SC16C554DBIB64151

13:35:07 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 70,00000 70,00
10 63,21000 632,10
100 52,33200 5.233,20
500 45,57000 22.785,00
1.000 39,69000 39.690,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC16C554DBIB64,128-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 39,69000
  • Tray ? : SC16C554DBIB64,157-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 45,57000
Send Feedback