Add To Favorites
Product Overview
Digi-Key Part Number 1727-4656-ND
Quantity Available 2.433
Can ship immediately
Manufacturer

Manufacturer Part Number

PSMN015-60PS,127

Description MOSFET N-CH 60V 50A TO220AB
Expanded Description N-Channel 60V 50A (Tc) 86W (Tc) Through Hole TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 20.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1220pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 86W (Tc)
Rds On (Max) @ Id, Vgs 14.8 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1727-4656
568-5773
568-5773-5
568-5773-5-ND
568-5773-ND
934064328127
PSMN015-60PS,127-ND
PSMN01560PS127

09:45:05 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,14000 7,14
10 6,41200 64,12
100 4,99870 499,87
500 4,12944 2.064,72
1.000 3,26011 3.260,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback