Add To Favorites
Product Overview
Digi-Key Part Number 1727-2314-1-ND
Quantity Available 11.501
Can ship immediately
Manufacturer

Manufacturer Part Number

PMXB75UPEZ

Description MOSFET P-CH 20V DFN1010D-3G
Expanded Description P-Channel 20V 2.9A (Ta) 317mW (Ta), 8.33W (Tc) Surface Mount DFN1010D-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 608pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 317mW (Ta), 8.33W (Tc)
Rds On (Max) @ Id, Vgs 85 mOhm @ 2.9A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DFN1010D-3
Package / Case 3-XDFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-2314-1
568-12600-1
568-12600-1-ND

09:52:23 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,24000 22,40
100 1,52600 152,60
500 1,14464 572,32
1.000 0,85848 858,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2314-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,71772
  • Digi-Reel® ? : 1727-2314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.501 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback