Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 568-12705-1-ND
Quantity Available 786
Can ship immediately
Manufacturer

Manufacturer Part Number

PMEG4010ETP,115

Description DIODE SCHOTTKY 40V 1A SOD128
Expanded Description Diode Schottky 40V 1A Surface Mount SOD-128
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PMEG4010ETP
PCN Assembly/Origin Wafer Size Change
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 490mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 50µA @ 40V
Capacitance @ Vr, F 130pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package SOD-128
Operating Temperature - Junction 175°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12705-1

08:32:43 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 2,55900 25,59
100 1,74280 174,28
500 1,30708 653,54
1.000 0,98030 980,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12705-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,87244
Send Feedback