Add To Favorites
Product Overview
Digi-Key Part Number 568-10768-1-ND
Quantity Available 5.342
Can ship immediately
Manufacturer

Manufacturer Part Number

PMEG2005EPK,315

Description DIODE SCHOTTKY 20V 500MA 2DFN
Expanded Description Diode Schottky 20V 500mA Surface Mount DFN1608D-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets PMEG2005EPK
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 410mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3ns
Current - Reverse Leakage @ Vr 130µA @ 10V
Capacitance @ Vr, F 35pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case 2-XDFN
Supplier Device Package DFN1608D-2
Operating Temperature - Junction 150°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names 568-10768-1

07:07:25 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 1,99500 19,95
100 1,24150 124,15
500 0,84966 424,83
1.000 0,65354 653,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10768-2-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 0,53933
  • Digi-Reel® ? : 568-10768-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.342 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback