Add To Favorites
Product Overview
Digi-Key Part Number 1727-2279-1-ND
Quantity Available 13.870
Can ship immediately
Manufacturer

Manufacturer Part Number

PMDXB950UPEZ

Description MOSFET 2P-CH 20V 0.5A 6DFN
Expanded Description Mosfet Array 2 P-Channel (Dual) 20V 500mA 265mW Surface Mount DFN1010B-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 500mA
Rds On (Max) @ Id, Vgs 1.4 Ohm @ 500mA, 4.5V
Vgs(th) (Max) @ Id 950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 2.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 43pF @ 10V
Power - Max 265mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package DFN1010B-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-2279-1
568-12565-1
568-12565-1-ND

19:55:04 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,34000 4,34
10 3,68900 36,89
100 2,75590 275,59
500 2,16510 1.082,55
1.000 1,67307 1.673,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2279-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,38548
  • Digi-Reel® ? : 1727-2279-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.870 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback