Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 568-12688-1-ND
Quantity Available 471
Can ship immediately
Manufacturer

Manufacturer Part Number

PHPT60415NYX

Description IC TRANS NPN 40V 15A LFPAK56
Expanded Description Bipolar (BJT) Transistor NPN 40V 15A 105MHz 1.5W Surface Mount LFPAK, Power-SO8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PHPT60415NY
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 600mV @ 1.5A, 15A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10A, 2V
Power - Max 1.5W
Frequency - Transition 105MHz
Operating Temperature 175°C (TJ)
Mounting Type Surface Mount
Package / Case SC-100, SOT-669
Supplier Device Package LFPAK, Power-SO8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12688-1

17:09:24 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,01000 5,01
10 4,38500 43,85
100 3,36210 336,21
500 2,65770 1.328,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12688-2-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,06424
Send Feedback