Add To Favorites
Product Overview
Digi-Key Part Number 568-6866-1-ND
Quantity Available 4.337
Can ship immediately
Manufacturer

Manufacturer Part Number

PESD15VS2UQ,115

Description TVS DIODE 15VWM 40VC SOT663
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 15V (Max)
Voltage - Breakdown (Min) 17.6V
Voltage - Clamping (Max) @ Ipp 40V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 150W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 32pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SOT-663
Supplier Device Package SOT-663
 
Additional Resources
Standard Package ? 1
Other Names 568-6866-1

22:53:16 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 2,00900 20,09
100 1,36630 136,63
500 1,02464 512,32
1.000 0,76852 768,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6866-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,74617
  • Digi-Reel® ? : 568-6866-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.337 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback