Add To Favorites
Product Overview
Digi-Key Part Number 568-9928-1-ND
Quantity Available 6.551
Can ship immediately
Manufacturer

Manufacturer Part Number

PCAL9555APW,118

Description IC GPIO EXPANDER 24TSSOP
Expanded Description I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCAL9555A
Product Training Modules Introduction to GPIO Expanders
Video File Low-voltage I2C Agile I/O expanders from NXP
Featured Product 1.65 V GPIO Expanders with Agile I/O
PCN Packaging Date Code Extended 18/Jul/2013
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Agile
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Open Drain, Push-Pull
Current - Output Source/Sink 10mA, 25mA
Frequency - Clock 400kHz
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-9928-1

11:02:32 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,23000 15,23
10 13,66300 136,63
100 10,98180 1.098,18
500 9,02244 4.511,22
1.000 7,47575 7.475,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9928-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 6,75742
  • Digi-Reel® ? : 568-9928-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback