Add To Favorites
Product Overview
Digi-Key Part Number 568-6673-1-ND
Quantity Available 3.501
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA9703PW/Q900,118

Description IC GPI 16-BIT SPI 24-TSSOP
Expanded Description I/O Expander 16 (Input Only) SPI Serial 5MHz 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCA9703
PCN Packaging Lighter Packing Reels 30/Mar/2014
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 16 (Input Only)
Interface SPI Serial
Interrupt Output Yes
Features -
Output Type Push-Pull
Current - Output Source/Sink -
Frequency - Clock 5MHz
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-6673-1

00:31:01 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,65000 20,65
10 18,53600 185,36
100 14,89670 1.489,67
500 12,23894 6.119,47
1.000 10,14090 10.140,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6673-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 9,16650
  • Digi-Reel® ? : 568-6673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.501 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback