Add To Favorites
Product Overview
Digi-Key Part Number 568-5108-1-ND
Quantity Available 2.498
Can ship immediately
Manufacturer

Manufacturer Part Number

PCA85176H/Q900/1,5

Description IC LCD DRIVER 40SEG 64TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PCA85176
Product Training Modules I²C Bus Fundamentals
PCN Design/Specification Halogen Free 17/May/2013
PCA85176 VLCD Update 19/Jul/2013
Datasheet Update 24/Nov/2014
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 40 Segment
Interface I²C
Digits or Characters -
Current - Supply 3.5µA
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 95°C
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
 
Additional Resources
Standard Package ? 1
Other Names 568-5108-1

16:39:35 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,54000 15,54
10 13,95100 139,51
100 11,21050 1.121,05
500 9,21074 4.605,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5108-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 7,40950
  • Digi-Reel® ? : 568-5108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.498 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback