Add To Favorites
Product Overview
Digi-Key Part Number 568-7327-1-ND
Quantity Available 4.720
Can ship immediately
Manufacturer

Manufacturer Part Number

PBSS8110Y,115

Description TRANS NPN 100V 1A 6TSSOP
Expanded Description Bipolar (BJT) Transistor NPN 100V 1A 100MHz 625mW Surface Mount 6-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 200mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 250mA, 10V
Power - Max 625mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-7327-1

01:52:57 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 2,82100 28,21
100 1,92220 192,22
500 1,44144 720,72
1.000 1,08108 1.081,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7327-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,96213
  • Digi-Reel® ? : 568-7327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.720 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback