Add To Favorites
Product Overview
Digi-Key Part Number 568-7233-1-ND
Quantity Available 5.375
Can ship immediately
Manufacturer

Manufacturer Part Number

PBLS4001D,115

Description TRANS NPN PREBIAS/PNP 0.6W 6TSOP
Expanded Description Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 700mA 150MHz 600mW Surface Mount 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PBLS4001D T/R
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max) 100mA, 700mA
Voltage - Collector Emitter Breakdown (Max) 50V, 40V
Resistor - Base (R1) (Ohms) 2.2k
Resistor - Emitter Base (R2) (Ohms) 2.2k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 20mA, 5V / 300 @ 100mA, 5V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA / 310mV @ 100mA, 1A
Current - Collector Cutoff (Max) 1µA, 100nA
Frequency - Transition 150MHz
Power - Max 600mW
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package 6-TSOP
 
Additional Resources
Standard Package ? 1
Other Names 568-7233-1

20:20:50 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 1,99500 19,95
100 1,24150 124,15
500 0,84966 424,83
1.000 0,65354 653,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7233-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,57105
  • Digi-Reel® ? : 568-7233-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.375 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback