Add To Favorites
Product Overview
Digi-Key Part Number 568-7222-1-ND
Quantity Available 9.347
Can ship immediately
Manufacturer

Manufacturer Part Number

PBLS1503Y,115

Description TRANS NPN PREBIAS/PNP 6TSSOP
Expanded Description Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 15V 100mA, 500mA 280MHz 300mW Surface Mount 6-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max) 100mA, 500mA
Voltage - Collector Emitter Breakdown (Max) 50V, 15V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V / 150 @ 100mA. 2V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA / 250mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 1µA, 100nA
Frequency - Transition 280MHz
Power - Max 300mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 568-7222-1

19:10:44 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,23500 22,35
100 1,52000 152,00
500 1,13970 569,85
1.000 0,85481 854,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7222-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,76077
  • Digi-Reel® ? : 568-7222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.347 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback