Add To Favorites
Product Overview
Digi-Key Part Number 568-11385-1-ND
Quantity Available 3.052
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3P190UK,012

Description IC PWR SWITCH HI SIDE LOG 4WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets NX3P190
Product Training Modules Introduction to Load Switches
Featured Product Load Switches and Surge Protection - NXP
PCN Packaging ESD mark 21/Sep/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.1 V ~ 3.6 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 65 mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 4-UFBGA, WLCSP
Supplier Device Package 4-WLCSP (0.76x0.76)
 
Additional Resources
Standard Package ? 1
Other Names 568-11385-1

18:26:12 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,23000 4,23
10 3,60300 36,03
100 2,69030 269,03
500 2,11360 1.056,80
1.000 1,63320 1.633,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11385-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,44572
  • Digi-Reel® ? : 568-11385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.052 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback