Add To Favorites
Product Overview
Digi-Key Part Number 568-5544-1-ND
Quantity Available 6.384
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3L1T5157GM,132

Description IC ANALOG SWITCH SPDT XSON6
Expanded Description 1 Circuit IC Switch 2:1 750 mOhm 6-XSON, SOT886 (1.45x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets NX3L1T5157
Product Training Modules Analog Switches Overview
Featured Product MicroPak™
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 750 mOhm
Channel-to-Channel Matching (ΔRon) 20 mOhm
Voltage - Supply, Single (V+) 1.4 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 40ns, 20ns
-3db Bandwidth 60MHz
Charge Injection 15pC
Channel Capacitance (CS(off), CD(off)) 35pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 6-XFDFN
Supplier Device Package 6-XSON, SOT886 (1.45x1)
 
Additional Resources
Standard Package ? 1
Other Names 568-5544-1

08:27:14 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 2,86200 28,62
100 2,13470 213,47
500 1,67748 838,74
1.000 1,29621 1.296,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5544-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 1,07336
  • Tape & Reel (TR) ? : NX3L1T5157GM,115-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,07336
  • Digi-Reel® ? : 568-5544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.384 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback