Add To Favorites
Product Overview
Digi-Key Part Number 568-12418-1-ND
Quantity Available 1.920
Can ship immediately
Manufacturer

Manufacturer Part Number

NX3L1G66GW-Q100H

Description IC ANALOG SWITCH SPST UMT5
Expanded Description 1 Circuit IC Switch 1:1 750 mOhm 5-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets NX3L1G66GW-Q100
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 750 mOhm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.4 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 23ns, 8ns
-3db Bandwidth 60MHz
Charge Injection 6pC
Channel Capacitance (CS(off), CD(off)) 35pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package 5-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 568-12418-1

04:35:12 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,62500 26,25
100 1,95790 195,79
500 1,53860 769,30
1.000 1,18895 1.188,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12418-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,05245
  • Digi-Reel® ? : 568-12418-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback