Add To Favorites
Product Overview
Digi-Key Part Number 568-12039-1-ND
Quantity Available 4.327
Can ship immediately
Manufacturer

Manufacturer Part Number

NT2H1311F0DTLH

Description IC NFC TYP2 TAG 144B HXSON4
Expanded Description RFID Transponder IC 13.56MHz ISO 14443
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NT2H13(16)11F0DTL
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Transponder
Frequency 13.56MHz
Standards ISO 14443
Interface -
Voltage - Supply -
Operating Temperature -25°C ~ 70°C
Package / Case -
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12039-1

05:18:05 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,64000 5,64
10 5,01300 50,13
25 4,52880 113,22
100 3,96210 396,21
250 3,47676 869,19
500 3,07254 1.536,27
1.000 2,42569 2.425,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12039-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 2,15621
  • Digi-Reel® ? : 568-12039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.327 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback